Reference Only

12066164

Automotive Connectors COV CONN M/P BLK

Manufacturer:

Mfr Part:
12066164

TTI Part:
12066164

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
ColorBlack
SeriesMetri-Pack 280
PackagingEach
Mating Part Number12066162
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,600In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,900 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$0.081$153.90
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1,900 / Multiples: 190)
Quantity Unit PriceExt. Price
$0.08$152.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.