Reference Only

12065849

Automotive Connectors SEAL CONN M/P GRN

Manufacturer:

Mfr Part:
12065849

TTI Part:
12065849

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Mounting StylePanel Mount
ColorGreen
Sealed / UnsealedSealed
SeriesMetri-Pack 280
PackagingEach
MaterialSilicone Elastomer
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$3.17$6,340.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$6.33$158.25
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes