Reference Only

12065396

Automotive Connectors CONN 8 M M/P 150 CRM

Manufacturer:

Mfr Part:
12065396

TTI Part:
12065396

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderPlug (Male)
ColorCream
Sealed / UnsealedUnsealed
SeriesMetri-Pack 150
PackagingEach
Current Rating11 A to 15 A
FamilyMetri-Pack
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,960 / Multiples: 1,490)
Quantity Unit PriceExt. Price
$0.617$3,677.32
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.