Reference Only

12065249

Automotive Connectors LOCK SECONDARY TPA M/P 1 BLK

Manufacturer:

Mfr Part:
12065249

TTI Part:
12065249

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesMetri-Pack
PackagingEach
FamilySecondary
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
TypeLock

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

35,200In Stock

123,200 expected on  from 23-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,800 / Multiples: 8,800)
Quantity Unit PriceExt. Price
$0.109$959.20
Need more?

Bulk

(Minimum: 220 / Multiples: 220)
Quantity Unit PriceExt. Price
$0.218$47.96
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes