Reference Only

12065209

Automotive Connectors LOCK SECONDARY TPA MIC/P GRA MD

Manufacturer:

Mfr Part:
12065209

TTI Part:
12065209

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock
Number of Positions12 Position
Mounting StylePush-In
ColorGray
SeriesMicro-Pack 100
PackagingEach
FamilySecondary
FeaturesTerminal position assurance
Housing MaterialNylon
MaterialNylon
Mating Part Number12047946
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,300In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,300 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.345$793.50
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.691$34.55
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.