Reference Only

12064998-B

Automotive Connectors CON MP 280 8W FEM

Manufacturer:

Mfr Part:
12064998

TTI Part:
12064998-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingEach
ApplicationInline, Switch
Contact GenderWithout Socket Contacts
Current Rating30 A
FamilyMetri-Pack
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type8-Way
Wire Gauge Range14 AWG to 17 AWG
Part # Aliases12064998

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,560In Stock

5,600 expected 28-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,120 / Multiples: 1,120)
Quantity Unit PriceExt. Price
$0.365$408.80
Need more?

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$0.73$29.20
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes