Reference Only

12064989

Automotive Connectors LOCK CPA AXIAL ORN

Manufacturer:

Mfr Part:
12064989

TTI Part:
12064989

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock
ColorOrange
SeriesMicro-Pack 100
PackagingEach
Description/FunctionLOCK CPA AXIAL ORN
FamilyCPA
MaterialPolypropylene (PP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack
TypeLock

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,800 / Multiples: 4,800)
Quantity Unit PriceExt. Price
$0.08$384.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes