Reference Only

12064758-B

Automotive Connectors CON MP 150 3W FEM

Manufacturer:

Mfr Part:
12064758

TTI Part:
12064758-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max17 AWG
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 150
PackagingEach
ApplicationInline
Contact GenderWithout Socket Contacts
Current Rating14 A
Description/Function3 Way Black Metri-Pack 150 Unsealed Female Connector, Max Current 14 amps
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type3-Way
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
4,800 expected 28-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.246$590.40
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.492$49.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.