Reference Only

12064734-L

Automotive Connectors MALE TIN 630 SERIES CBL RN .80-.50MM2

Manufacturer:

Mfr Part:
12064734

TTI Part:
12064734-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedSealed
SeriesMetri-Pack 630
PackagingEach
Cable Diameter / Insulation Range2.11 mm to 2.68 mm
Contact MaterialCopper Alloy
FamilyMetri-Pack
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
129,600 expected 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.174$208.80
Need more?

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.349$52.35
NCNR - Cannot be cancelled or returned.

Associated Parts

13782722 Aptiv
Associated Tool

Aptiv

Crimpers / Crimping Tools TOOL HAND TOOL CRIMP

My Notes

Sign into see notes.