Reference Only

12059801

Automotive Connectors LOCK SECONDARY TPA M/P 5 GRA

Manufacturer:

Mfr Part:
12059801

TTI Part:
12059801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions5 Position
GenderPlug (Male)
Mounting StylePush-In
SeriesMetri-Pack 150
PackagingEach
FamilySecondary
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.251$5,020.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes