Reference Only

12059596

Automotive Connectors CONN 3 F M/P 150 BLK SLD

Manufacturer:

Mfr Part:
12059596

TTI Part:
12059596

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
Current Rating14 A
Description/Function3 Way Black Metri-Pack 150 Sealed Female Connector, Max Current 14 amps
Dimensions26 mm L x 29 mm W x 18.6 mm H
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,200 / Multiples: 4,200)
Quantity Unit PriceExt. Price
$0.105$441.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.