Reference Only

12059258

End of Life
Automotive Connectors INDV. BAND CBL SEAL LIGHT GRAY

Manufacturer:

Mfr Part:
12059258

TTI Part:
12059258

EDA / CAD Models

Alternate Part Number

15324994

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Seal
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorGray (Light Gray)
Sealed / UnsealedSealed
SeriesMetri-Pack 630
PackagingReel
FamilyMetri-Pack
MaterialPolyester
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

26,100In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes