Reference Only
12059183
Automotive Connectors ASM CONN 2 F M/P 280 BLK SLD
Datasheet
12059183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 280 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Dimensions | 29.9 mm L x 24.2 mm W x 16.9 mm H | |
| Family | Metri-Pack | |
| Height | 16.9 mm | |
| Housing Material | Nylon | |
| Length | 24.2 mm | |
| Locking Mechanism | Cavity Lock | |
| Material | Nylon | |
| Mating Gender | Male | |
| Mating Part Number | 12084167 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack | |
| Type | 2-Way | |
| Width | 29.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19,200In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.61 | $976.00 |
Need more?
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $30.50 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.