Reference Only

12059181

Automotive Connectors ASM CONN 2 F M/P 280 GRA MD SLD

Manufacturer:

Mfr Part:
12059181

TTI Part:
12059181

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorGray
Sealed / UnsealedSealed
Series280
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating30 A
Dimensions29.9 mm L x 27.2 mm W x 16.9 mm H
FamilyMetri-Pack
Height16.9 mm
Housing MaterialNylon
Length27.2 mm
Locking MechanismCavity Lock
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type2-Way
Width29.9 mm
Wire Gauge Range14 AWG to 17 AWG
Part # Aliases12059181-B

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

38,400 expected on  from 13-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.408$652.80
Need more?

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.82$20.50
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes