Reference Only
12059168-B
Automotive Connectors SEAL RED IND LOOSE CAVITY PLUG
Datasheet
12059168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Number of Positions | 1 Position | |
| Gender | Plug (Male) | |
| Termination Style | Press Fit | |
| Color | Red (Dark Red) | |
| Sealed / Unsealed | Sealed | |
| Series | CTS 280 | |
| Packaging | Each | |
| Description/Function | Dark Red Cable Cavity Cavity Plug | |
| Family | Cable | |
| Length | 16 mm | |
| Material | Elastomer | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS | |
| Type | 1-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
316,500In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.039 | $292.50 |
Need more?
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $39.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes