Reference Only

12052925

End of Life
Automotive Connectors INDV. BAND CBL SEAL BLUE

Manufacturer:

Mfr Part:
12052925

TTI Part:
12052925

EDA / CAD Models

Alternate Part Number

15324974

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorBlue
SeriesMetri-Pack
PackagingReel
MaterialPolyethylene Terephthalate (PET)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

63,900In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.