Reference Only

12052854-B

Automotive Connectors CONN M/P 280 7W FEMALE

Manufacturer:

Mfr Part:
12052854

TTI Part:
12052854-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
SeriesMetri-Pack 280
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.374$448.80
Need more?

Bulk

(Minimum: 1,200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.374$448.80
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.