Reference Only

12052643

Automotive Connectors ASM CONN 2 F M/P 150 MULTI SLD

Manufacturer:

Mfr Part:
12052643

TTI Part:
12052643

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorRed
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
Current Rating14 A
Dimensions26 mm L x 23 mm W x 18.3 mm H
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,600In Stock

39,200 expected 05-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$0.468$1,310.40
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.94$47.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.