Reference Only

12052642-B

Automotive Connectors CON MP 150 2W FEM

Manufacturer:

Mfr Part:
12052642

TTI Part:
12052642-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGreen
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
Current Rating14 A
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$0.534$1,495.20
Need more?

Bulk

(Minimum: 2,800 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.528$1,478.40
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes