Reference Only

12052623-B

Automotive Connectors CON MP 630 4W ML

Manufacturer:

Mfr Part:
12052623

TTI Part:
12052623-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 630
PackagingEach
Current Rating46 A
Description/Function4 Way Black Metri-Pack 630 Unsealed Male Connector, Max Current 46 amps
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$0.354$127.44
Need more?

Bulk

(Minimum: 360 / Multiples: 45)
Quantity Unit PriceExt. Price
$0.354$127.44
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.