Reference Only

12052402

Automotive Connectors MOUN CLIP CDT BLK 6MM 10MM ATTCH BASE

Manufacturer:

Mfr Part:
12052402

TTI Part:
12052402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
Contact PlatingUnplated
ColorBlack
PackagingEach
FamilyClip
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.501$175.35
Need more?

My Notes

Sign into see notes.