Reference Only

12048450-L

Automotive Connectors FMALE 480 SERIES TIN CBL RNG 2.68-2.11MM

Manufacturer:

Mfr Part:
12048450

TTI Part:
12048450-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
SeriesMetri-Pack 480
PackagingEach
Cable Diameter / Insulation Range2.68 mm to 2.11 mm
Contact MaterialTin Brass
Contact TypeTerminal
Current Rating42 A
FamilyMetri-Pack
Locking MechanismTang
MaterialTinned Brass
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

105,000 expected 04-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.578$867.00
Need more?

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.16$290.00
NCNR - Cannot be cancelled or returned.

Associated Parts

13782722 Aptiv
Associated Tool

Aptiv

Crimpers / Crimping Tools TOOL HAND TOOL CRIMP

My Notes

Sign into see notes.