Reference Only

12048277-L

Automotive Connectors TERM P/C III 570 FEM

Manufacturer:

Mfr Part:
12048277

TTI Part:
12048277-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Sealed / UnsealedUnsealed
SeriesPack-Con III
PackagingEach
Cable Diameter / Insulation Range5.1 mm
Contact MaterialCopper Alloy
Description/FunctionFemale Pack-Con III Silver Plated Terminal, Cable Range 5.00 - 3.00 mm2, Cable Insulation Range 5.10 - 3.55 mm
FamilyPack-Con
MaterialCopper
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePack-Con

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.