Reference Only

12047938

Automotive Connectors ASM CONN 7 F M/P 150 GRA LT SLD BASE 8

Manufacturer:

Mfr Part:
12047938

TTI Part:
12047938

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
ColorGray
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating14 A
Dimensions27.4 mm L x 35.2 mm W x 28.8 mm H
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range17 AWG to 20 AWG
Part # Aliases12047938-B

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,000In Stock

7,000 expected 22-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.736$736.00
Need more?

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.47$36.75
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.