Reference Only

12047934

Automotive Connectors CONN 7 F M/P 150 GRA LT SLD

Manufacturer:

Mfr Part:
12047934

TTI Part:
12047934

EDA / CAD Models

Alternate Part Number

12047938

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions7 Position
GenderReceptacle (Female)
SeriesMetri-Pack 150
PackagingEach
FamilyMetri-Pack
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.