Reference Only

12047907-B

Automotive Connectors SEAL MP GRN 3W OVAL CBL

Manufacturer:

Mfr Part:
12047907

TTI Part:
12047907-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorGreen
SeriesMetri-Pack 150
PackagingEach
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.246$1,230.00
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.492$49.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.