Reference Only

12047842

Automotive Connectors CONN 17 F M/P 150 BLK

Manufacturer:

Mfr Part:
12047842

TTI Part:
12047842

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions17 Position
GenderReceptacle (Female)
Sealed / UnsealedUnsealed
SeriesMetri-Pack 150
PackagingEach
Current Rating11 A to 15 A
FamilyMetri-Pack
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,300 / Multiples: 1,300)
Quantity Unit PriceExt. Price
$0.426$553.80
Need more?

My Notes

Sign into see notes.