Reference Only
12047783-B
Automotive Connectors TPA M/P 150 LK
Datasheet
12047783 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Gray | |
| Series | Metri-Pack 150 | |
| Packaging | Each | |
| Description/Function | Medium Gray Secondary Lock | |
| Family | Secondary | |
| Features | Terminal Position Assurance | |
| Material | Nylon | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,015In Stock
239,040 expected on from 05-Oct-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13,280 / Multiples: 13,280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.041 | $544.48 |
Need more?
Bulk
(Minimum: 415 / Multiples: 415)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.081 | $33.61 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.