Reference Only

12047767

Automotive Connectors TERM F M/P 150 SN LOCKING LANCE

Manufacturer:

Mfr Part:
12047767

TTI Part:
12047767

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
SeriesMetri-Pack 150
PackagingReel
Cable Diameter / Insulation Range2.4 mm to 1.7 mm
Contact MaterialCopper Alloy
Contact TypeSocket
Description/Function150 Series Terminals
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range16 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,551,500In Stock

1,980,000 expected 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.043$193.50
Need more?

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.086$43.00
NCNR - Cannot be cancelled or returned.

Associated Parts

13782722 Aptiv
Associated Tool

Aptiv

Crimpers / Crimping Tools TOOL HAND TOOL CRIMP
13782686 Aptiv
Associated Tool

Aptiv

Punches & Dies TOOL HAND TOOL CRIMP

My Notes

Sign into see notes.