Reference Only

12045890-B

Automotive Connectors TPA MIC/P 100 LOCK

Manufacturer:

Mfr Part:
12045890

TTI Part:
12045890-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
ColorGray
SeriesMicro-Pack 100
PackagingEach
Description/FunctionMedium Gray Secondary Lock
FamilySecondary
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.148$370.00
Need more?

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$0.297$37.12
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes