Reference Only
12041320
Automotive Connectors MOUN CLIP CDT GRA 16MM ROSEBUD
Datasheet
12041320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Clip | |
| Contact Plating | Unplated | |
| Color | Gray | |
| Packaging | Each | |
| Conduit Size | 16 | |
| Material | Polypropylene (PP) | |
| Outside Diameter | 6.35 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Conduit Clip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,450In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,450 / Multiples: 1,450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $1,087.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1,450 / Multiples: 145)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $1,087.50 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.