Reference Only

12040502-L

Automotive Connectors FM PCEB TIN CBL RN .80-.50MM2

Manufacturer:

Mfr Part:
12040502

TTI Part:
12040502-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
SeriesEdge Board Standard
PackagingEach
Cable Diameter / Insulation Range2.41 mm to 2.06 mm
Contact MaterialTin Brass
Contact TypeTerminal
FamilyPrinted Circuit
MaterialTinned Brass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

375In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.377$1,319.50
Need more?

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$0.75$93.75
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.