Reference Only

12034363-B

Automotive Connectors LK MP GRA TPA 2W NYLON

Manufacturer:

Mfr Part:
12034363

TTI Part:
12034363-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorGray
SeriesMetri-Pack 630
PackagingEach
Description/FunctionGray Secondary Lock
FamilySecondary
FeaturesTerminal Position Assurance
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.078$156.00
Need more?

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.156$31.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.