Reference Only

12034343-B

Automotive Connectors CON MP 280 2W FEM

Manufacturer:

Mfr Part:
12034343

TTI Part:
12034343-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating30 A
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,652In Stock

23,600 expected on  from 06-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,360 / Multiples: 2,360)
Quantity Unit PriceExt. Price
$0.213$502.68
Need more?

Bulk

(Minimum: 118 / Multiples: 118)
Quantity Unit PriceExt. Price
$0.427$50.38
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes