Reference Only

12034278

Automotive Connectors SEAL CONN W/P GRN

Manufacturer:

Mfr Part:
12034278

TTI Part:
12034278

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
SeriesWeather Pack
PackagingEach
Description/FunctionGreen Connector Seal
FamilyConnector
MaterialSilicone Elastomer
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWeather Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926904590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80,500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.191$668.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 3,500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.191$668.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.