Reference Only

12034276

Automotive Connectors CONN 5 M+F 110 MIC W/P SHD COUPLING

Manufacturer:

Mfr Part:
12034276

TTI Part:
12034276

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions5 Position
GenderMale / Female
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesSealed
PackagingEach
FamilyWeather-Pack
Height29.05 mm
Length39.9 mm
Locking MechanismCavity Lock
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width23.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$14.19$5,676.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes