Reference Only

12034170

Automotive Connectors SEAL CBL 1W M/P ORN

Manufacturer:

Mfr Part:
12034170

TTI Part:
12034170

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeSeal
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorOrange
SeriesMetri-Pack
PackagingEach
Description/FunctionOrange Individual Loose Cable Seal
FamilyCable
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926904590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

20,000
On Order
20,000 expected 28-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.093$930.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.187$93.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.