Reference Only

12034001

Automotive Connectors TERM F M/P 630 SPL SN LOCKING LANCE

Manufacturer:

Mfr Part:
12034001

TTI Part:
12034001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Contact MaterialTin Brass
Contact PlatingTin
Contact TypeTerminal
FamilyMetri-Pack
GenderReceptacle (Female)
MaterialTinned Brass
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleCable Mount / Free Hanging
PackagingReel
Product TypeAutomotive Connectors
ProductTerminals
SubcategoryAutomotive Connectors
Termination StyleCrimp
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,200In Stock

Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes