12033925 Aptiv

12033925

Automotive Connectors TERM 4 M M/P 480 UNPLATED LOC

Manufacturer:

Mfr Part:
12033925

TTI Part:
12033925

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
GenderPlug (Male)
Contact PlatingUnplated
Sealed / UnsealedUnsealed
SeriesMetri-Pack 480
PackagingReel
Current Rating42 A
MaterialTinned Brass
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes