Reference Only

12033872

Automotive Connectors LOCK SECONDARY TPA M/P 5 CRM

Manufacturer:

Mfr Part:
12033872

TTI Part:
12033872

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorNatural
SeriesMetri-Pack
PackagingEach
Description/FunctionNatural Secondary Lock Lock M/P
FeaturesTerminal Position Assurance
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

124,200In Stock

5,400 expected 04-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,400 / Multiples: 5,400)
Quantity Unit PriceExt. Price
$0.168$907.20
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.336$33.60
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.