12033816 Aptiv (formerly Delphi)

12033816

End of Life
Automotive Connectors TERM P/C I MALE CABLE

Manufacturer:

Mfr Part:
12033816

TTI Part:
12033816

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesPack-Con I
PackagingReel
Cable Diameter / Insulation Range3.12 mm to 2.57 mm
Contact MaterialBrass
Contact TypeTerminal
Current Rating40 A
Description/FunctionMale Pack-Con I HD Tin Plated Terminal, Cable Range 2.00 - 1.00 mm2, Cable Insulation Range 3.12 - 2.57 mm
FamilyPack-Con
Locking MechanismTang
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePack-Con

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.