12033721 Aptiv (formerly Delphi)

12033721

Automotive Connectors CONN 3 F M/P 630 BLK MOLDON

Manufacturer:

Mfr Part:
12033721

TTI Part:
12033721

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions3 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 630
PackagingEach
Current Rating40 A to 50 A
MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.