Reference Only

12020827

Automotive Connectors CONN 3 M W/P SHD BLK SLD

Manufacturer:

Mfr Part:
12020827

TTI Part:
12020827

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSealed
PackagingEach
Current Rating20 A
FamilyWeather-Pack
Height20.5 mm
Housing MaterialNylon
Length42.7 mm
Locking MechanismCavity Lock
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWeather Pack
Width31.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

88,320In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 460 / Multiples: 460)
Quantity Unit PriceExt. Price
$0.361$166.06
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.722$36.10
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes