Reference Only

12020786-B

Automotive Connectors CON WP SHD 6W ML

Manufacturer:

Mfr Part:
12020786

TTI Part:
12020786-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesWeather Pack
PackagingEach
Current Rating20 A
Description/Function6 Way Black Weather Pack Shroud Sealed Male Connector, Max Current 20 amps
FamilyWeather-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWeather Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908140
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$0.591$265.95
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.18$59.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.