
12020346
End of Life
Automotive Connectors TERM P/C I 375 FEM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Unplated | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Pack-Con I | |
| Packaging | Reel | |
| Cable Diameter / Insulation Range | 3.1 mm to 2.1 mm | |
| Contact Material | Tin Brass | |
| Contact Type | Terminal | |
| Current Rating | 40 A | |
| Description/Function | Female Pack-Con I Tin Plated Terminal, Cable Range 2.00 - 1.00 mm2, Cable Insulation Range 3.60 - 2.60 mm | |
| Family | Pack-Con | |
| Locking Mechanism | Tang | |
| Material | Tinned Brass | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Pack-Con | |
| Wire Gauge Range | 18 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |