Reference Only

12020337-L

Terminals TERM P/C III F BAG OF 20=20 PCS

Manufacturer:

Mfr Part:
12020337

TTI Part:
12020337-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderReceptacle (Female)
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
TradenamePack-Con
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

750In Stock

54,000 expected 05-Jan-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.165$330.00
Need more?

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.329$82.25
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes