Reference Only

12020335-L

End of Life
Automotive Connectors TERM P/C III 570 FEM

Manufacturer:

Mfr Part:
12020335

TTI Part:
12020335-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingUnplated
Wire Gauge Min17 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
SeriesPack-Con III
PackagingEach
Cable Diameter / Insulation Range1 mm to 2 mm
Contact MaterialCopper Alloy
Contact TypeSocket
Description/FunctionSeries III PAC/ON Terminals
Locking MechanismLocking Lance
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePack-Con
Wire Gauge Range14 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.