Reference Only

12020137

Automotive Connectors TERM F M/P 280 SN LOCKING LANCE

Manufacturer:

Mfr Part:
12020137

TTI Part:
12020137

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Contact PlatingUnplated
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingReel
Cable Diameter / Insulation Range2 mm to 1.35 mm
Contact TypeTerminal
Current Rating30 A
FamilyMetri-Pack
Locking MechanismTang
MaterialTinned Brass
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

45,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.