Reference Only

12015982

Automotive Connectors CONN 5 F M/P 280 BLK SLD

Manufacturer:

Mfr Part:
12015982

TTI Part:
12015982

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Sealed / UnsealedSealed
SeriesMetri-Pack 280
PackagingEach
Current Rating30 A to 35 A
FamilyMetri-Pack
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,480 / Multiples: 560)
Quantity Unit PriceExt. Price
$1.01$4,524.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.