Reference Only

12015878

Automotive Connectors TERM M 56 SERIES SN LOCKING LANCE

Manufacturer:

Mfr Part:
12015878

TTI Part:
12015878

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
Series56
PackagingReel
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypeTerminal
Description/FunctionMale Long Tin Plated Terminal, Cable Range 5.00 - 3.00 mm2
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

112,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.642$1,284.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.28$320.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.